Logitech 960-001252 HD webcam Full HD 1920x1080 720p clip mount

MPN
960-001252
Brand
Logitech
EAN-13
5099206082199
Order Code
19-2483
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £97.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 195 in stock

Logitech 960-001252 is a high-definition webcam engineered for professional video communication, identified by the product model C920s HD Pro. This internet camera is capable of delivering Full HD 1920x1080 resolution video, along with a 720p option, ensuring versatile compatibility with various video call platforms such as Skype. The device features a robust clip mount for secure installation on monitors or laptops, making it suitable for deployment in both office and home environments for video conferencing and virtual meetings. Designed for integration with personal computers, the webcam supports seamless operation under demanding engineering applications, including virtual collaboration for remote teams and high-resolution image capture for technical presentations.
Type Full HD webcam
Pixels 1920 x 1080 Pixel
Colour Black
Product Type Full HD webcam
Weight 0.189
Depth 80mm
Dimensions (L x W x H) 71 x 94 x 43.3 mm
Frames per second 30
Height 43.3mm
Interfaces USB
Length 71mm
Width 94mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot