Logitech 960-001224 Rally Plus Ultra-HD 4K video conference 3840 x 2160 Pixel

MPN
960-001224
Brand
Logitech
EAN-13
5099206079526
Order Code
19-2481
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £2224.02 £1890.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 16/11/2026

Logitech's 960-001224 Rally Plus Ultra-HD video conferencing system features an advanced 4K ultra-high-definition resolution at 3840 x 2160 pixels, making it an exemplary choice for professional and engineering applications requiring precise visual clarity. This webcam is equipped with sophisticated optics and integrated audio components, designed to deliver seamless video communication for various platforms such as videophones, video chat, and applications like Skype. The Rally Plus system is suitable for large conference rooms and can be employed in virtual collaboration environments, digital classrooms, and telemedicine applications, where high-resolution imagery and clear audio are paramount. Its engineering design ensures robust performance, whether used in a corporate boardroom or an industrial workspace involving remote monitoring and control via internet cameras.
Type Modular 4K video conferencing system
Pixels 3840 x 2160 Pixel
Colour Black
Product Type Modular 4K video conferencing system
Weight 9000kg
Base Yes
Dimensions (L x W x H) 152 x 152 x 182 mm
Frames per second 30
Height 182mm
Interfaces USB A (USB 3.2 1st gen)
Length 152mm
Width 152mm

Reviews

Be the first to submit a review

Trustpilot