Logitech 960-001034 ConferenceCam Connect Full HD 1080p Stand Webcams

MPN
960-001034
Brand
Logitech
EAN-13
5099206059030
Order Code
19-2473
Country of Origin
China
View Full Product Range (14)

Discontinued


Logitech 960-001034, known as the ConferenceCam Connect, is a full HD 1080p stand webcam designed for professional video communication. With a resolution of 1920 x 1080 pixels, this webcam provides high-definition video quality suitable for applications such as videophones, video chat, and services like Skype. It serves as an internet camera that can integrate seamlessly into a variety of settings, including conference rooms and individual workspaces, facilitating clear, reliable audio and video communication. The device is engineered for diverse environments, requiring only a USB connection to a PC, making it ideal for meetings and collaborations in corporate office environments as well as remote working setups.
Type Full HD webcam
Pixels 1920 x 1080 Pixel
Colour Silver-black
Product Type Full HD webcam
Weight 766g
Base Yes
Clamp Holder No
Depth 7.5cm
Dimensions (L x W x H) 75 x 75 x 304 mm
Frames per second 30
Height 304mm
Length 75mm
Rack size 483 mm (19")
Width 75mm

Alternatives (2)


Trustpilot