Logitech 960-000972 C930E Full HD webcam 1920x1080 Pixel Stand Clip mount

MPN
960-000972
Brand
Logitech
EAN-13
5099206045200
Order Code
19-2472
Country of Origin
China
View Full Product Range (14)

Discontinued


Logitech 960-000972 is a C930E Full HD webcam designed to deliver high-definition video with a resolution of 1920 x 1080 pixels. It features a robust stand clip mount that secures the camera for optimal positioning on a computer monitor or desk surface, making it ideal for professional videophone communication and video chats over platforms such as Skype. The webcam's advanced imaging system is engineered to support clear, detailed video capturing, which is crucial in applications that require reliable visual communication in corporate environments or during remote conferencing. The C930E's wide-angle lens and automatic low-light correction enhance its versatility, ensuring consistent performance in varied lighting conditions. This device is commonly utilised by professionals requiring dependable video capture capabilities for webinars, virtual meetings, and remote team collaborations.
Type Full HD webcam
Pixels 1920 x 1080 Pixel
Colour Black, Silver
Product Type Full HD webcam
Weight 162g
Base Yes
Clamp Holder Yes
Depth 7.1cm
Dimensions (L x W x H) 71 x 94 x 43 mm
Frames per second 30
Height 43mm
Interfaces USB A (USB 2.0)
Length 71mm
Width 94mm

Alternatives (3)


Trustpilot