Logitech 960-000867 BCC950 Conference Cam HD Full HD 1920x1080 Pixel Stand

MPN
960-000867
Brand
Logitech
EAN-13
5099206038776
Order Code
19-2471
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £194.89 £161.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Logitech 960-000867, also known as the BCC950 Conference Cam, is a high-definition video conferencing solution that delivers full HD 1920x1080 pixel resolution capabilities. Designed primarily for professional environments requiring reliable visual communication, this PC camera includes an integrated stand for optimised positioning during conference calls or video meetings. The device serves engineers and technical teams well in applications such as remote troubleshooting, virtual team collaborations, and in scenarios where high-quality visual feedback is crucial, like telemedicine or technical support. Compatible with popular video chat platforms like Skype, this internet camera facilitates seamless integration into existing digital infrastructures, promoting efficient interpersonal communication across distances.
Type Full HD webcam
Pixels 1920 x 1080 Pixel
Colour Black
Product Type Full HD webcam
Weight 900g
Base Yes
Clamp Holder No
Depth 10.4cm
Dimensions (L x W x H) 77 x 175 x 125 mm
Frames per second 30
Height 125mm
Interfaces USB
Length 77mm
Rack size 483 mm (19")
Width 175mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot