Logitech 952-000091 Logitech Tap Scheduler

MPN
952-000091
Brand
Logitech
EAN-13
097855169990
Order Code
72-3693
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £831.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 277 availableBack-order availability date - 03/10/2026

Logitech Tap Scheduler
Purpose-built scheduling panel for meeting rooms

RIGHT PLACE, RIGHT TIME
Tap Scheduler makes it easy to see meeting details and reserve a room for ad hoc or future meetings. Easily deploy as a purpose-built scheduling panel for leading room scheduling solutions to help workers find and claim the right space.

GREEN MEANS GO
Quickly find an open room through colored LED lights that show availability at a distance.

CLEAN AND EASY INSTALL
Included mounts and clean cabling help ensure a tidy and professional setup.

Glass Mounting
Secure Tap Scheduler while maintaining a clean look on both sides of the glass.

Mullion Mounting
Secure Tap Scheduler to a door or window frame for greater visibility using the included mount.

Wall Mounting
Place and secure Tap Scheduler anywhere on a wall.

Cable Management
Hide cables in the wall, mullion, or in other directions, with multiple routing options.

PURPOSE-BUILT AS A SCHEDULING PANEL
Tap Scheduler was designed for easy viewing and usability, with a spacious screen and a sleek, unobtrusive profile. Count on Tap Scheduler for reliable performance with durable components that are built to last.

MAKE THE MOST OF YOUR SPACE
Easily add Tap Scheduler to a variety of meeting rooms, from phone booths to video rooms to hangout nooks, helping employees quickly find the right meeting location. Simple installations and an intuitive user experience drive fast deployment and adoption.

PICK YOUR PLATFORM
Enable a seamless meeting experience through Tap Scheduler and Logitech’s suite of room solutions, which integrate with Microsoft Teams®, Zoom Rooms™, and other service providers to raise the bar on collaboration.

SIMPLE TO MANAGE WITH LOGITECH SYNC
With Logitech Sync, you can monitor and manage Tap Scheduler along with your other meeting room devices from one single platform.

UP TO THREE YEAR WARRANTY
Ensure peace of mind with an extended warranty for Tap Scheduler, adding one additional year to the standard two-year limited hardware warranty.

Reviews

Be the first to submit a review

Trustpilot