Logitech 952-000085 Logitech Tap IP

MPN
952-000085
Brand
Logitech
EAN-13
097855170002
Order Code
72-6413
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £831.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 139 availableBack-order availability date - 14/11/2026

Logitech TAP IP
Make video meetings simple to join with a network-connected touch controller.

DEPLOY ROOM SOLUTIONS WITH EASE
Transform collaboration spaces with Logitech Tap IP and leading video conferencing room solutions. Deliver one-touch join, easy content-sharing, and a seamless meeting experience across all rooms.

CLEAN AND CONVENIENT SETUP

Just the Right Presence
With a spacious 1.1” display, low profile, and motion sensor for always-on readiness, Tap IP has a sleek and unobtrusive presence in the room.

Simple and Secure Cabling
Streamline setup with a single cable that can be routed through the back or below the device. Keep connections tight with built-in strain relief and retention mechanisms.

Multiple Mounting Options
Install Tap IP almost anywhere in the room with Table and Riser Mounts that fit standard table grommets and rotate 18° for visibility and convenience. Or save table space in small rooms with the Wall Mount.

SINGLE CABLE SIMPLICITY
With a single Power over Ethernet cable, place Tap IP conveniently near room participants for a tidy and professional install.

PAIRS WELL WITH PARTNERS
Enable easy and effective meetings for onsite and remote workers. Tap IP and the Logitech suite of room solutions integrate with leading video conferencing services for a seamless meeting experience.

SIMPLE TO MANAGE WITH LOGITECH SYNC
With Logitech Sync, you can monitor and manage Tap IP along with your other meeting room devices from one single platform.

AN ALL-IN-ONE SERVICE PLAN
Logitech Select is a comprehensive service plan that delivers reliability, continuity, and peace of mind for each room you designate. Select provides 24/7 support, a dedicated Customer Success Manager, accelerated RMA, onsite spares, and advanced Sync analytics including customizable alerts through ServiceNow integration.

UP TO FIVE YEAR WARRANTY
Purchasing an extended warranty offers security and peace of mind that comes with knowing your Logitech video collaboration room systems and devices are protected against defects for up to five years from the purchase date. Extended warranties are available for either one year or three years beyond the original Logitech manufacturer’s two-year warranty.

Reviews

Be the first to submit a review

Trustpilot