Logitech 952-000080 Logitech New Riser Mount for Group

MPN
952-000080
Brand
Logitech
EAN-13
097855166418
Order Code
72-6791
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £211.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 115 availableBack-order availability date - 15/11/2026

Riser Mount for Logitech Tap
Elevated table mount with swivel and cable management for Logitech Tap and Tap IP meeting room touch controllers.

LOGITECH TAP RISER MOUNT
Designed for conference room tables with center-located grommet holes, the Riser Mount secures the touch controller in place and elevates the display angle to 3° for better visibility and easier operation while seated. Tap Riser Mount maintains a clean tabletop by routing cables through the grommet hole, and swivels 18° for convenient operation from both sides of the table.

RAISED PROFILE FOR AN EASIER REACH
Elevates the touch controller to a 3° display angle and swivels 18° for easier operation when reaching a center-of-table mounting location.

Fits Most Tables
Adjusts to tables up to 5mm in thickness, and through grommet holes from 51 - 89mm in diameter.

INTEGRATED CABLE MANAGEMENT
Supports down-routing of cables through the grommet hole for a clean appearance.

Reviews

Be the first to submit a review

Trustpilot