Logitech 939-001799 Logitech Strong USB 10m

MPN
939-001799
Brand
Logitech
EAN-13
097855147097
Order Code
72-8245
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £265.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

With more than 3x the reach of ordinary USB 3.x cables, Logitech Strong USB lets you separate self-powered USB 2. and 3.x peripherals and a host PC by up to 1 meters. This active optical cable is plenum-rated and Eca certified for safe operation and reliable performance to 1Gbps. By eliminating the need for USB extenders, Logitech Strong USB eliminates points of failure while reducing cost and complexity. Unlike typical USB cables that can break during or after installation, Logitech Strong USB is plenum-rated and Eca certified to pull through walls, above ceilings, and within standard ¾” conduit.
  • Extended reach – At 1 metres (32.8 ft) in length, Logitech Strong USB reaches across meeting rooms and open offices to connect a self-powered USB device or hub to a host PC, eliminating the need for USB extenders.
  • Reliable strength – With 2 newtons of tensile strength and a 1 kg crush load, Logitech Strong USB is plenum rated and Eca certified to pull through walls, above ceilings and within standard ¾” conduit.
  • Fast and compatible – Compliance with the USB 3.2 Gen 2 specification assures backward compatibility with USB 2., 3., 3.1 devices and ports. As an active optical cable, Logitech Strong USB delivers up to 1 Gbps for devices with their own power supplies, including Logitech Tap, Rally Camera and MeetUp.
  • Also available in 25-metre (84-ft) length – For an even more extended reach.

Reviews

Be the first to submit a review

Trustpilot