Logitech 939-001498 TV Mount MeetUp Monitor mount Black Rigid Displays

MPN
939-001498
Brand
Logitech
EAN-13
0097855133250
Order Code
19-2468
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £98.12 £83.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Logitech 939-001498 is a TV mount specifically designed for use with the Logitech MeetUp webcam, providing a sturdy and reliable solution for mounting on monitors or TVs. The mount, finished in black, supports rigid displays and is engineered to integrate seamlessly with the Logitech MeetUp system, enhancing video conferencing installations in professional environments. By adhering to VESA standards, the mounting bracket ensures compatibility with a variety of screen sizes, making it ideal for use in boardrooms, classrooms, and other professional settings where stable webcam placement is crucial. This mount offers a robust platform for securely holding monitors to walls, delivering both functionality and durability in settings that prioritise efficient use of space and equipment reliability.
Adjustable Height No
Rotation No
Type Monitor mount
Add-on displays 1
Colour Black
Depth 400mm
Dimensions (W x H x D) 83 x 16 x 400 mm
HDD 1 Type Flash
Height 16mm
Holder Type Rigid
Pneumatic technology No
Weight 280g
Width 83mm

Reviews

Be the first to submit a review

Trustpilot