LogIT Black Box Datalogger

MPN
D102540
Brand
LogIT
EAN-13
5060325135141
Order Code
85-2703
Country of Origin
United Kingdom

Discontinued


The LogIT Black Box is a compact and easy to use datalogger that provides a host of datalogging functions at a low price. The unit simply plugs into the USB port of any desktop or notebook (using the supplied cable) and it's ready to go. The computer supplies all the power and control and there are no buttons on the unit, making it easy to set-up and use.

Featuring a unique single channel scope mode, the unit also has three sensor inputs compatible with a wide range of LogIT sensors and comes complete with a temperature sensor and a Smart Eye light and timing sensor which, with the included experiment and instructions book, means that this set is a complete solution for secondary science datalogging.


  • Complete lab in a box
  • Versatile and simple to use, no buttons or batteries
  • Includes comprehensive investigation and instruction booklet
  • Temperature sensor measures –10°C to +110°C
  • SmartEye sensor for light level, time and speed measurement
  • Fast scope mode for seeing sound waves, collisions, etc.
  • Includes software and USB cable for simple set-up
  • Works with a wide range of LogIT sensors
  • Additional temperature sensor and site licence in pack of five
  • Reliable and robust, with 10-year warranty
Type Black box datalogger
Interface USB
Maximum Sample Rate 100
Number of Input Channels 3
Power Source USB

Questions

*Question functionality currently disabled
Question by: Product code: 85-2703

Q. What logIT sensors are compatible with this and can you use other sensors not manufactured by logIT

A. Hi Kelly. Thank you for your question. Nearly all the LogIT Microsense sensors are compatible with this unit - it will not be able to use sensors from a different manufacturer on logIT Microsense.


Trustpilot