LogiLink WZ0049 Network tester 1.25 mm and 2.5 mm ferrule compatible

MPN
WZ0049
Brand
LogiLink
EAN-13
4052792049077
Order Code
16-8489
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

LogiLink WZ0049, also known by alternate description 2332628, is a versatile network tester designed for compatibility with 1.25 mm and 2.5 mm ferrules. This product from LogiLink facilitates precise fibre optic network installations and troubleshooting by offering reliable testing capabilities to ensure optimal connection integrity. Engineered for use in telecommunications infrastructure, data centres, and enterprise networking environments, the WZ0049 enables technicians to effectively validate connector integrity and performance. Its design supports a range of fibre optic testing procedures, making it a practical tool for engineers tasked with maintaining high-efficiency optical networks. Through its adaptable compatibility, the LogiLink WZ0049 serves as an essential instrument for professionals engaged in diverse fibre optic system applications.
Type Network tester
Colour Black
Product Type Network tester
Rack size 483 mm (19")

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot