LogiLink UA0395 USB hub Aluminium casing LED lights Spaceship grey

MPN
UA0395
Brand
LogiLink
EAN-13
4052792067804
Order Code
16-8482
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £12.49 £10.62
10+ £10.11
50+ £9.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LogiLink UA0395 is a USB 3.2 second generation hub, housed in a durable aluminium casing and elegantly finished in spaceship grey. This device features multiple USB ports, allowing for efficient data transfer and connectivity solutions essential for modern engineering environments. The hub is equipped with LED indicator lights, providing clear visual status updates of active connections, which is critical for troubleshooting and ensuring seamless operations across integrated systems. Engineered for precision and reliability, the UA0395 is well-suited for applications requiring rapid data exchange, such as in industrial automation, embedded systems design, and high-speed computing environments. Its robust construction and high-speed capabilities make it ideal for supporting a range of peripheral devices, offering engineers a dependable solution for connectivity challenges in both laboratory and field settings.
Type USB Hub
Interface USB 3.2
Colour Spaceship grey
Product Type USB 3.2 2nd Gen hub
Depth 120mm
Height 75mm
No. of outputs 3
Power Supply Type via USB
Rack size 483 mm (19")
Transfer Rate 10 GBit/s
Weight 40g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot