LogiLink UA0394 USB 3.2 Gen2 hub aluminium grey SD reader LED indicator

MPN
UA0394
Brand
LogiLink
EAN-13
4052792067798
Order Code
16-8481
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

LogiLink UA0394, the manufacturer's part number, refers to an advanced USB 3.2 second generation hub that features a robust aluminium casing and built-in SD card reader. Encased in a sleek Spaceship grey finish, this device is equipped with LED indicator lights for clear status visibility. Designed for efficient connectivity, the hub enhances data transfer facilities in environments requiring multiple USB devices, making it suitable for engineering applications such as data acquisition systems, portable computing setups, and digital signal processing tasks. Its aluminium construct provides enhanced durability and effective heat dissipation, making it an ideal choice for professional environments where reliability and performance are critical.
Type USB Hub
Interface USB 3.2
Colour Spaceship grey
Product Type USB 3.2 2nd Gen hub
Depth 91mm
Height 12mm
No. of outputs 4
Power Supply Type via USB
Rack size 483 mm (19")
Transfer Rate 10 GBit/s
Weight 21g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot