LogiLink UA0391 hub Aluminium grey USB 3.0 multi-port splitter

MPN
UA0391
Brand
LogiLink
EAN-13
4052792066579
Order Code
16-8479
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

LogiLink UA0391 is a USB 3.0 hub designed to expand connectivity options for personal computers and other devices requiring multiple USB connections. Constructed with a durable aluminium casing in grey, this hub offers a robust solution for data transfer and peripheral connectivity, supporting high-speed data transfer rates pertinent to USB 3.0 standards. It is ideal for use in engineering environments that necessitate the simultaneous connection of multiple USB devices, such as data logging equipment, external hard drives, and various USB peripherals used in testing and development. By integrating a device like the LogiLink UA0391 into a workstation setup, engineers can efficiently manage numerous USB connections, thereby enhancing workflow and productivity.
Type USB Hub
Interface USB 3.0
Colour Aluminium grey
Product Type USB 3.0 hub
Cable Length 17cm
Depth 17mm
Height 7mm
InterFaces (output) USB type A
No. of outputs 4
Weight 21g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot