LogiLink UA0311 USB-C 3.2 Gen 2 multiport hub 4 ports black

MPN
UA0311
Brand
LogiLink
EAN-13
4052792048667
Order Code
16-8472
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.44
10+ £14.94
50+ £14.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

LogiLink UA0311 offers a sophisticated solution for expanding USB connectivity with its 4-port USB-C multiport hub, compatible with USB 3.2 2nd Generation. This device serves as a crucial component in modern computing applications, enabling the connection of multiple peripherals through a single USB-C interface. The hub supports high data transfer rates, ensuring efficient communication between connected devices, which is vital in scenarios requiring robust data throughput, such as data acquisition systems and real-time analysis tools. Manufactured to deliver reliable performance, this component is suitable for integration into complex electronics systems, facilitating seamless connectivity in both industrial and development environments. Additionally, its compact build and sleek black finish make it a practical addition to any technical workspace where enhanced port accessibility is required.
Type USB Hub
Interface USB-C®
Colour Black
Product Type USB-C® (USB 3.2 2nd Gen) multiport hub
Depth 30mm
Design Height 10mm
Height 10mm
No. of outputs 4
No. of USB 3.0 ports 1
No. of USB Type A 3.1 / 3.2 1st Gen 3
Transfer Rate 5 GBit/s
Weight 0.066
Width 300mm

Reviews

Be the first to submit a review

Trustpilot