LogiLink UA0283 USB-C Hub 3-Port with Gigabit Ethernet 14 cm Adapter

MPN
UA0283
Brand
LogiLink
EAN-13
4052792044737
Order Code
16-8470
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 105 in stock

LogiLink UA0283 is a USB-C hub and adapter that provides three USB 3.2 1st Gen ports along with a gigabit ethernet connection, utilising a 14 cm cable for flexible connectivity solutions. This device is ideal for users needing to expand the USB connectivity of their devices while also requiring stable wired network access, making it suitable for engineering applications involving data transfer and network diagnostics. The hub supports USB 3.0 speeds, ensuring high data throughput across its ports, and features a single USB-C connection to the host device, offering compatibility with a wide range of modern laptops and tablets. With its robust construction and versatile functionality, the LogiLink UA0283 is designed to enhance productivity in environments that demand reliable performance, such as laboratories, design studios, or data analysis centres.
Type USB Hub
Interface RJ45
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter
Type A USB 3.2 1st Gen connector C (USB 3.0)
Cable Design Round
Cable Length 14.00cm
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
Rack size 483 mm (19")
Transfer Rate (max.) 5 GBit/s
Weight 60.00

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot