LogiLink UA0282 USB 3.0 hub Aluminium casing LED indicators Spaceship grey

MPN
UA0282
Brand
LogiLink
EAN-13
4052792043662
Order Code
16-8469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

LogiLink UA0282 is a USB 3.0 hub encased in robust aluminium, featuring LED indicator lights and is designed in a spaceship grey finish. As a reliable component in the category of USB and Firewire plugs and sockets, it facilitates multiple USB 3.0 connections, providing high-speed data transfer rates up to 5 Gbps. The aluminium casing ensures durability and efficient heat dissipation, making it suitable for high-performance computing environments. Typically employed in engineering applications requiring seamless peripheral connections, such as computer-aided design and data analysis stations, the hub's LED indicators provide clear visual status of the active connections. This device is ideal for systems requiring efficient data management and peripheral expansion, combining functionality with a sleek design.
Type USB Hub
Interface USB 3.0
Colour Spaceship grey
Product Type USB 3.0 hub
Depth 85.3mm
Height 49.4mm
InterFaces (output) USB A (USB 3.0)
No. of outputs 4
Power Supply Type mains-powered
Transfer Rate 5 GBit/s
Weight 75g
Width 15.4mm

Reviews

Be the first to submit a review

Trustpilot