Logilink Ua0258 Adapter USB-C To HDMI White 14Cm For Monitor Av Audio Video

MPN
UA0258
Brand
LogiLink
EAN-13
4052792038712
Order Code
16-8467
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LogiLink UA0258 is a versatile audio and video adaptor designed for connecting devices via a USB-C port, featuring a USB-C plug and socket alongside an HDMI socket and a USB 3.2 1st Gen port A (USB 3.0). This adaptor, measuring 14.00 cm in length and coloured white, facilitates the seamless transmission of both visual and audio data, making it ideal for applications requiring the connection of laptops, tablets, or smartphones to external displays such as monitors or projectors. Typical use cases for the LogiLink UA0258 include delivering high-definition multimedia presentations, expanding desktop workspaces, and supporting audio-visual connectivity in both professional and personal environments.
Type Display Adapter
Interface USB
Colour White
No. of A connectors 1
No. of B connections 1
Product Type TV/monitor Adapter
Type A USB-C® plug
Adaptor Type USB-C® plug
Cable Design Round
Cable Length 14.00cm
Cable Use TV/monitor
Cable version HDMI High Speed
Connector A USB-C plug
Connector Version straight
Signal flow direction Unidirectional (uni)
Video resolution 1920 x 1080 Pixel

Reviews

Be the first to submit a review

Trustpilot