Logilink Sp0062 Bluetooth Speaker Fm Radio Handsfree Black

MPN
SP0062
Brand
LogiLink
EAN-13
4052792071108
Order Code
16-8458
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.45 £5.48
10+ £5.26
100+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 54 availableBack-order availability date - 21/12/2026

LogiLink SP0062, also referred to by its manufacturer's part number 3338581, is a versatile audio device that functions as both a Bluetooth speaker and an FM radio. Engineered for high portability and convenience, the device features integrated hands-free capabilities, which makes it suitable for conference calls and mobile communications. Its compact design in a sleek black finish allows for easy transportation and setup in various environments, making it an ideal solution for small office presentations or personal use during travel. Its Bluetooth connectivity ensures seamless audio streaming from a range of compatible devices, while the FM radio function supports listening in FM frequency bands, providing diverse entertainment and information sources. This product serves effectively in engineering environments where dependable wireless communication and multimedia presentations are required.
Type Bluetooth speaker
Power - Rated 3W
Bluetooth Version 5.3
Charging Method (Power Delivery) w/o USB Power Delivery
Colour Black
Dimensions (Ø x H) 59 mm x 52 mm
Height 52mm
InterFaces (Input) Bluetooth
Max. battery life 4h
Max. Range 10m
Power Supply Li-ion rechargeable battery (built-in)
Power Supply Type rechargeable
Size 59mm
Transfer Type Bluetooth®
Weight 186g
Width 59mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot