LogiLink PS0016 Rail mounted PSU 24V 1.5A 36W DIN Rail PSUs Open

MPN
PS0016
Brand
LogiLink
EAN-13
4052792072549
Order Code
16-8457
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.82 £19.40
10+ £18.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

LogiLink PS0016 is a rail-mounted power supply unit designed for integration into industrial environments, accommodating a 24V DC output at a current of 1.5A, with a total power capacity of 36W. This open-frame power supply unit is compatible with standard DIN rail mounting, making it an optimal choice for control cabinets and automation equipment where space efficiency and ease of installation are priorities. Its robust construction and reliable performance make it suitable for use in industrial applications such as factory automation systems, PLCs, and building management systems. The PS0016 assures steady power delivery, adhering to high standards of electrical safety and operational integrity required in professional settings.
Type PS0016
Nominal value output current 1 1.5A
Power Rating 36W
Content 1
Depth 93mm
Dimensions (L x W x H) 93 x 58 x 35mm
Efficiency 88%
Height 35mm
Max. output current 1 1.5A
Nominal value output current 2 1.5A
Nominal value output current 3 1.5A
Nominal value output voltage 1 24V
Output current (max.) - rounded 1.5A
Power 36W
Product Type Rail mounted PSU (DIN)
Type of electric connection Punchdown block
Weight 119g
Width 58mm

Reviews

Be the first to submit a review

Trustpilot