LogiLink PN105G Faceplate 19" Enclosure Accessory 1 pc plastic white

MPN
PN105G
Brand
LogiLink
EAN-13
4052792061741
Order Code
16-8456
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.32
10+ £3.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

LogiLink PN105G, also known by alternate description 2895390, is a faceplate designed as an accessory for 19-inch enclosure systems. This single-piece faceplate is constructed from high-quality plastic with a white finish, making it a versatile choice for various networking and telecommunications installations. Engineered with precision, the PN105G ensures a secure and tidy fit within standard rack enclosures, offering an optimal solution for managing cable routes and maintaining a clean work environment. Its robust plastic material is resistant to corrosion and wear, thus ensuring long-term reliability in demanding settings. Typical engineering applications include use within data centres, server rooms, and network management environments where organised cable infrastructure is essential.
Type PN105G
Colour Grey
Content 1
Product Type Faceplate
Rack size 483 mm (19")
Rack unit 1U
Weight 0.239

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot