LogiLink PA0302 Travel Adapter USB Fast Charging US/AU/UK/EU Plugs

MPN
PA0302
Brand
LogiLink
EAN-13
4052792069723
Order Code
09-7632
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 647 availableBack-order availability date - 24/10/2026

The LogiLink PA0302 Travel Adapter is a versatile travel mains adapter. Suitable for international use, it supports various plug types for global compatibility. This travel power adapter is ideal for travellers needing reliable power access across different countries.
Type Travel adapter
Colour Black
Mains Plug Type A
Dimensions (L x W x H) 52 x 30 x 53 mm
Height 53mm
Length 52mm
USB port Yes
Voltage Rating 230V AC
Width 30mm

Reviews

Be the first to submit a review

Trustpilot