LogiLink PA0273 Solar Power Bank 10000mAh 250mA

Order Code:

09-7628

Brand: LogiLink MPN: PA0273 EAN-13: 4052792066456
Qty Unit Price (Ex VAT)
1+ £33.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 12/05/2026

The LogiLink PA0273 is a solar power bank with a maximum charging current of 250 mA and a capacity of 10,000 mAh. This solar charger is perfect for outdoor use, allowing for sustainable energy on the go. It is ideal for those in need of a reliable power source while camping or travelling.




note:

  • Solar charging best used for emergency purposes
  • 5 hours of solar charging will provide enough power to charge a smartphone 30%


Type Solar power bank
Capacity 10000mAh
Colour Black
Charging Slots 2
Dimensions (W x D x H) (L x W) 84 mm x 162.5 mm
Length 84mm
Maximum Output Current 3A
Rack size 483 mm (19")
Technology Lithium
Width 162.5mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot