LogiLink NS204 Ethernet switch 5-Port 10/100 Mbps Plug and Play White

MPN
NS204
Brand
LogiLink
EAN-13
4052792070460
Order Code
16-8448
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £47.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LogiLink NS204, with the Manufacturer's Part Number NS204, is a technically precise networking component categorized under Networking & WiFi. Designed as a 5-port Ethernet switch, it facilitates seamless data communication by supporting 10/100 Mbps speeds, making it suitable for both small office and home network setups. This LAN splitter, often referred to as a network switch or network hub, provides a reliable means for network changeover, ensuring efficient data transfer between devices. Engineered for plug-and-play functionality, it requires no complex configuration, making it ideal for quick and efficient network expansion or restructuring. Typical applications include small-scale network environments where multiple device connectivity and streamlined communication are required without cumbersome installation processes.
Type Ethernet switch
Number of Ports 4
10/100/1000 Mbps Ports 4
Colour Black
Depth 33.50mm
Height 86mm
IP Rating IP40
LAN Transfer Rate 1000 MBit/s
MAC addresses 2000
SFP ports 1
Weight 360g
Width 118mm

Reviews

Be the first to submit a review

Trustpilot