LogiLink NS200P Industrial Ethernet switch 5 ports 10/100 MBit/s PoE

MPN
NS200P
Brand
LogiLink
EAN-13
4052792067347
Order Code
16-8444
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £62.23 £52.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LogiLink NS200P is a robust industrial Ethernet switch designed for high-performance networking applications. This device features five ports supporting 10/100 Mbit/s speeds, with Power over Ethernet (PoE) capability that allows for the simultaneous transmission of data and electric power over a single Ethernet cable to powered devices such as IP cameras, VoIP phones, and wireless access points. Engineered for industrial settings, the NS200P offers reliable network connectivity in environments with demanding conditions. It serves as a network hub and is often utilised in automation and control systems within manufacturing plants, as well as in infrastructure monitoring for transportation and utility sectors. The switch's durability and functionality make it an ideal choice for engineers seeking efficient network expansion solutions.
Type Ethernet switch
Number of Ports 5
10/100 Mbps ports 5
Colour Black
Depth 86mm
Height 33.5mm
IEEE 802.3af PoE 5
IP Rating IP40
MAC addresses 2000
PoE ports 5
Rack size 483 mm (19")
Router Features PoE
Transfer Rate 10 / 100 MBit/s
Weight 360g
Width 118mm

Reviews

Be the first to submit a review

Trustpilot