LogiLink NS200 Network Switch Industrial Ethernet 5 ports 10 / 100 MBit/s

MPN
NS200
Brand
LogiLink
EAN-13
4052792067323
Order Code
16-8443
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £39.81 £33.84
10+ £33.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

LogiLink NS200 is a robust network switch designed for industrial applications, featuring 5 ports with a speed capability of 10/100 MBit/s. This device, a crucial component within the Networking & WiFi category, acts as a network hub providing seamless network splitting and changeover, ensuring reliable data transmission across multiple Ethernet-enabled devices. Engineered for high efficiency, the NS200 is well-suited for environments requiring durable and stable networking solutions, such as factory automation and process control systems. With its capability to manage multiple connections simultaneously, this Ethernet switch offers essential infrastructure for maintaining connectivity in demanding settings.
Type Ethernet switch
Number of Ports 5
10/100 Mbps ports 5
Colour Black
Depth 86mm
Height 33.5mm
IP Rating IP40
MAC addresses 2000
Transfer Rate 10 / 100 MBit/s
Weight 360g
Width 118mm

Reviews

Be the first to submit a review

Trustpilot