LogiLink NS0011 Splitter 1000 MBit/s PoE Network Components

MPN
NS0011
Brand
LogiLink
EAN-13
4052792073942
Order Code
16-8442
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

LogiLink, NS0011, offers a robust solution in network infrastructure with their 1000 MBit/s PoE splitter, designated as type 3163064 - LogiLink NS0011. This product efficiently separates data and power from a PoE source, ensuring seamless network performance. It supports a Gigabit Ethernet connection, making it suitable for high-speed data transfer requirements in modern network systems. Engineers may find this splitter particularly useful in scenarios where non-PoE-enabled devices need to be integrated into an existing PoE infrastructure, such as deploying IP cameras or wireless access points without dedicated power lines. With its capability to facilitate power and data over a single cable, it serves as an essential component for optimising network layouts in structured cabling environments.
Type Splitter
Height 57mm
LAN Data Transfer Rate 1000 MBit/s
Length 19mm
Product Type Splitter
Width 59mm

Reviews

Be the first to submit a review

Trustpilot