LogiLink LED013 Night Light Twilight Sensor Warm White Square

MPN
LED013
Brand
LogiLink
EAN-13
4052792062885
Order Code
09-7597
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The LogiLink LED013 night light features a twilight sensor and emits warm white monochrome light. Designed for safety and convenience, it plugs directly into a mains outlet. Ideal for children’s bedrooms, it serves as a reliable night or emergency light.
Type LED night light (+ twilight sensor)
Housing colour White
Energy efficiency rating n.a
Dimensions (L x W x H) 103 x 125 x 60mm
Height/depth 60mm
Lamp type LED (monochrome)
Length 103mm
Max. system power 0.36W
Misc Attribute Square
Power supply (LOV) mains-powered
Protection class according to IEC 61140 IP20
Rated luminous flux according to IEC 62722-2- 1 4lm
Weight 120g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot