LogiLink Indoor Light Fittings LED night light (+ twilight sensor) 624237

LogiLink Brand: LogiLink
The LogiLink night lights are designed with twilight sensors for energy-efficient, automatic illumination in warm white.
Description Image Product Buy Pricing (Ex VAT) Voltage Dimensions (L x W x H) Height/depth Length Max. system power Misc Attribute Rated luminous flux according to IEC 62722-2- 1 Weight Width Type Housing colour Energy efficiency rating Lamp type Power supply (LOV) Protection class according to IEC 61140
LogiLink LED013 Night Light Twilight Sensor Warm White Square
LogiLink LED013 Night Light Twilight Sensor Warm White Square
Standard range
Order code: 09-7597
MPN: LED013

Despatched within 4 working days - 53 in stock
1+ £6.11
Price per unit Ex VAT
103 x 125 x 60mm 60mm 103mm 0.36W Square 4lm 120g 125mm LED night light (+ twilight sensor) White n.a LED (monochrome) mains-powered IP20
LogiLink LED014 Night Light Warm White Twilight Sensor Auto On/Off Euro Version
LogiLink LED014 Night Light Warm White Twilight Sensor Auto On/Off Euro Version
Standard range
Order code: 09-7598
MPN: LED014

Despatched same day - 1 in stockBack-order availability date - 01/11/2026
1+ £5.24
Price per unit Ex VAT
240 Euro ConnectionV 60 x 60 x 125mm 125mm 60mm 0.25W Oval 1.1lm 70g 60mm LED night light (+ twilight sensor) White n.a LED (monochrome) mains-powered IP20

Trustpilot