Logilink Kab0082 Cable Trunking Black 20 mm Max 5M Length

Order Code:

16-8424

Brand: LogiLink MPN: KAB0082 EAN-13: 4052792074468
Qty Unit Price (Ex VAT)
1+ £19.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
40 in stock, despatched in 4 working days

LogiLink KAB0082 provides a practical solution for managing cables and wires with its cable trunking, engineered to accommodate cables up to 20 mm in diameter. This product, identified with the Manufacturer's Part Number KAB0082, features a robust black finish for durability and seamless integration into various technical environments. The trunking spans a length of up to 5 metres, allowing for extensive cable organisation in both residential and industrial settings. It is commonly employed in applications requiring effective cable management, such as in server rooms, office installations, or home entertainment systems, where maintaining a clear and structured layout is essential. Designed to safeguard cables from damage and facilitate ease of maintenance, the LogiLink KAB0082 is a reliable choice for engineers seeking efficient cable management solutions.
Type Cable trunking
Material Polyester
Colour Black
Bundle diameter (max.) 20mm
Bundle diameter (range) 20 mm (max)
Content 5m
Dimensions (L x W x H) 29 x 175 x 175 mm
Height 175mm
Length 29mm
Width 175mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot