LogiLink HD0064 HDMI repeater Blue AV-/Switches & Distributors

MPN
HD0064
Brand
LogiLink
EAN-13
4052792076172
Order Code
16-8405
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.52 £17.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

LogiLink HD0064 is a high-performance HDMI repeater, identified by the alternate description 3399194, and is characterised as . This device is engineered to extend HDMI signals over long distances, effectively maintaining signal integrity and supporting resolutions up to 4K at 60Hz. With its robust design, the repeater corrects signal deterioration caused by long cable runs, making it ideal for applications in professional audio-visual setups, home theatre systems, and broadcasting environments where maintaining high-quality video and audio output over extensive distances is crucial. Constructed with advanced technology to ensure compatibility with HDMI specifications, the HD0064 simplifies installations, enabling seamless integration into existing systems without compromising signal quality.
Type HDMI repeater
Connector HDMI
Colour Blue
Depth 11mm
Dimensions (W x H x D) 45 x 23 x 11 mm
Height 23mm
InterFaces (Input) HDMI® 2.1
InterFaces (output) HDMI® 2.1
No. of Inputs 1
No. of outputs 1
Power Supply Type via USB
Rack size 483 mm (19")
Weight 12g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot