LogiLink FPSLS10 Fibreglass FO Cable Yellow 10 m SC-LC APC 9/125 µ Singlemode

MPN
FPSLS10
Brand
LogiLink
EAN-13
4052792066197
Order Code
16-8404
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £4.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

LogiLink FPSLS10 is a high-quality fibre optic cable designed for reliable data transmission in demanding networking environments. This singlemode cable features a fibreglass core with a core and cladding diameter of 9/125 µm, and is equipped with SC-LC connectors using Angled Physical Contact (APC) technology, ensuring low insertion loss and high return loss for optimised performance. It is specifically engineered for optical communication lines and data transfer systems that rely on the modulation of light waves, and its bright yellow jacket aids in easy identification and handling in complex installations. With a length of 10 metres, this cable is ideal for a variety of engineering applications, such as long-distance telecommunication links, high-speed metropolitan area networks, and data centres where precise and efficient networking based on light waves is essential. The LogiLink FPSLS10 provides a robust solution for engineers seeking dependable performance in both installation scale-up and maintenance phases.
Length 10m
Colour Yellow
Connection Type Fibreglass
Type LC APC plug
Cable Design Round
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Singlemode
Fibre Type 9/125 µ
Jumper Type Simplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type A SC APC plug
Type B LC APC plug

Reviews

Be the first to submit a review

Trustpilot