LogiLink FP4LC02 Fibreglass FO Cable Violet 50/125 µ OM4 2.00 m Multimode

MPN
FP4LC02
Brand
LogiLink
EAN-13
4052792017304
Order Code
16-8403
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 199 in stock

LogiLink FP4LC02 is a high-quality fibre optic cable designed for efficient data transfer over multimode networks. Featuring a core/cladding diameter of 50/125 µm, this cable is optimised for OM4 performance, enabling high-speed optical communication across distances up to 2.00 metres. Encased in a durable violet sheath, the cable provides reliable connectivity suitable for networking applications that depend on modulated light waves for data transmission. Engineers can utilise this fibre optic cable within advanced network infrastructures requiring robust and fast communication lines. Typical applications include data centres, enterprise networks, and other environments where high bandwidth and efficient data transmission are critical.
Length 2.00m
Colour Violet
Connection Type Fibreglass
Type LC plug
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM4
Fibre Type 50/125 µ
Product Type FO Cable
Rack size 483 mm (19")
Type A LC plug
Type B LC plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot