LogiLink FP4LC00 Fibreglass FO Cable Violet 0.50 m 50/125 µ Multimode OM4

MPN
FP4LC00
Brand
LogiLink
EAN-13
4052792017281
Order Code
16-8401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £6.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 201 in stock

LogiLink FP4LC00 is a fibreglass fibre optic cable designed for efficient data transfer in optical communication lines. This violet-coloured cable measures 0.50 metres and features a 50/125 µm multimode OM4 core, which allows for high-speed data transmission over short distances in networking applications. Engineers can utilise this cable in environments that require rapid data exchange, such as data centres and high-performance computing clusters, where networking based on light waves is essential. The cable's construction is optimised for integration into network cable assemblies, ensuring it provides reliable performance with reduced attenuation in multimode fibre optic networks.
Length 0.50m
Colour Violet
Connection Type Fibreglass
Type LC plug
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM4
Fibre Type 50/125 µ
Product Type FO Cable
Rack size 483 mm (19")
Type A LC plug
Type B LC plug

Reviews

Be the first to submit a review

Trustpilot