LogiLink CUA0204 Adapter USB 3.2 Gen 2 C to DisplayPort socket

MPN
CUA0204
Brand
LogiLink
EAN-13
4052792068900
Order Code
16-8383
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LogiLink CUA0204 Adapter, is a component within USB Ports, Hubs & Adaptors, exemplifies advanced connectivity solutions by converting a USB 3.2 Gen 2 Type-C input to a DisplayPort socket. As a reliable interface, it supports high-speed data transfer rates up to 10 Gbps and enables seamless video and audio transmission from modern computing devices, such as laptops and tablets, to external monitors and display systems. This adapter, suitable for engineers requiring efficient interfacing between USB-C enabled devices and DisplayPort displays, allows for tasks like presentations, extended workspaces, and high-definition video playback. The LogiLink CUA0204 ensures compatibility with the latest technological standards, making it an essential tool in settings where robust and flexible connectivity is crucial.
Type USB Hub
Interface USB 3.2 Gen 2 (USB 3.1)
Colour Black, Grey
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 2nd Gen (USB 3.1 2nd Gen) Adapter
Type A USB 3.2 2nd Gen connector C (USB 3.1)
Cable Use USB 3.2 2nd Gen (USB 3.1 2nd Gen)
Connector Version straight
Type B DisplayPort socket

Reviews

Be the first to submit a review

Trustpilot