LogiLink CUA0203 USB 3.2 Gen 2 Adapter 1x USB-C to HDMI & USB-C Power Delivery

MPN
CUA0203
Brand
LogiLink
EAN-13
4052792067484
Order Code
16-8382
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

LogiLink CUA0203 features a versatile USB 3.2 Gen 2 adapter equipped with a single USB-C port for seamless connectivity to HDMI and USB-C power delivery functions. This high-performance adaptor falls under the category of USB ports, hubs, and adaptors and offers significant advantages in terms of data transfer and power management. The product is engineered to support a wide range of displays via its HDMI socket while simultaneously providing charging capabilities through the USB-C Power Delivery socket, making it an ideal solution for environments requiring simultaneous multimedia display and device charging, such as in professional audio-visual setups and conference rooms. Its ability to maintain USB 3.2 Gen 2 data transmission speeds ensures that it meets the demands of engineers who require both fast data transfer and flexible connectivity for various peripherals.
Type USB Hub
Interface USB 3.2 Gen 2 (USB 3.1)
Colour Black, Grey
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 2nd Gen (USB 3.1 2nd Gen) Adapter
Type A USB 3.2 2nd Gen connector C (USB 3.1)
Cable Use USB 3.2 2nd Gen (USB 3.1 2nd Gen)
Connector Version straight

Reviews

Be the first to submit a review

Trustpilot