LogiLink CU0441 USB-C 3.2 Gen 2x2 Cable 0.5m Black 4K UHD LED Duplex Connector

MPN
CU0441
Brand
LogiLink
EAN-13
4052792080193
Order Code
21-6597
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

With this USB Type-C cable you can charge your USB-C devices with up to 240 W (5 ampere) for instance via a corresponding USB-C wall charger, car charger or a Power bank or provide power. The LED display indicates that your connected device is being charged. The cable enables rapid charging with Power delivery (Power delivery, PD3.1) and data transfer at up to 20 Gbps, enabling a video resolution of 4K/60Hz via DP old mode. The metal-end connector housing enables a stable connection and the additional nylon sheath protects the cable against mechanical abrasion (chafing). This is therefore suitable for Thunderbolt 3/4 compatible cable from LogiLink, Ideal for charging and transferring data between USB-C devices.
Colour Black
Type USB C to USB C

Reviews

Be the first to submit a review

Trustpilot