LogiLink CU0420 USB-C 2.0 Cable USB-C to USB-C 0.3m Black 100W LED Nylon Braided

MPN
CU0420
Brand
LogiLink
EAN-13
4052792079647
Order Code
21-6586
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

With this USB Type-C cable you can charge your USB-C devices with up to 100 W (5 ampere) via a corresponding USB-C wall charger, car charger or a Power bank or provide power. The LED display shows that the connected device is being charged. The cable enables super-fast charging with Power delivery (Power delivery, PD3.0) and a data transfer at up to 480 Mbit/s. The metal-end connector housing enables a stable connection and the additional nylon sheath protects the cable against mechanical abrasion (chafing). This is therefore cable from LogiLink Ideal, which is compatible with Thunderbolt 3/4, for charging and transferring data between USB-C devices.
Colour Black
Type USB C to USB C

Reviews

Be the first to submit a review

Trustpilot