LogiLink CU0417 adapter cable USB-C to RJ45 USB 3.2 Gen 1 15.00m

MPN
CU0417
Brand
LogiLink
EAN-13
4052792075298
Order Code
16-8381
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £22.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

LogiLink CU0417 adapter cable offers a reliable solution for connecting devices with its USB-C to RJ45 interface, supported by USB 3.2 Gen 1 technology. This 15.00-metre cable facilitates data transfer and network connectivity between modern USB-C equipped devices and traditional ethernet networks, featuring a robust design that ensures stable and high-speed transmission. The cable is especially useful in scenarios requiring the extension of networking capabilities over longer distances, such as in industrial automation and network infrastructure deployments. Rated for first-generation USB 3.2, this adapter is compatible with universal serial bus technology, providing seamless integration and versatility across various engineering applications.
Type Ethernet Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter cable
Type A USB-C® USB 3.2 (1st Gen)
Cable Design Round
Cable Length 15.00m
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
Core Material Copper
Rack size 483 mm (19")
Transfer Rate (max.) 1 GBit/s
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot