LogiLink CU0413 USB 3.0 Adapter cable USB-C to RJ45 3.00 m

MPN
CU0413
Brand
LogiLink
EAN-13
4052792075250
Order Code
16-8377
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £13.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

LogiLink CU0413 is a USB 3.0 adapter cable designed to facilitate connectivity between USB-C and RJ45 interfaces. This 3.00 metre cable supports data transfer rates compliant with USB 3.2 1st Gen standards, offering seamless integration for systems requiring a wired network connection via an RJ45 8p8c plug. It is especially useful in scenarios where devices lack native Ethernet ports, providing a reliable solution for connecting laptops or tablets with USB-C ports to wired LANs in office or industrial environments. The cable's durable design ensures consistent performance and stability, making it a valuable tool for engineers working in networking, IT infrastructure, or any application where dependable internet connectivity is essential.
Type USB 3.0 Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter cable
Type A USB-C® USB 3.2 (1st Gen)
Cable Design Round
Cable Length 3.00m
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
Core Material Copper
Rack size 483 mm (19")
Transfer Rate (max.) 1 GBit/s
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot