LogiLink CU0410 Adapter cable USB 3.2 Gen 1 USB-C to RJ45 1m

MPN
CU0410
Brand
LogiLink
EAN-13
4052792075229
Order Code
16-8374
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £12.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

LogiLink CU0410 offers an efficient adapter cable featuring USB 3.2 Gen 1 connectivity through a USB-C interface to a standard RJ45 8p8c plug, with a length of 1 metre. This adapter is categorised under USB Ports, Hubs & Adaptors and provides seamless integration for devices requiring a high-speed wired network connection via Ethernet. Its USB 3.2 Gen 1 interface, also known as USB 3.0, supports data transfer rates up to 5 Gbps, ensuring reliable and rapid connectivity for applications such as laptop docking stations, network interface upgrades for ultrabooks, and temporary deployments in network testing environments. Engineers might rely on its robust design for use in areas where a stable internet connection is critical but lacks native Ethernet ports, enabling connectivity in modern workspaces that heavily utilise portable computing devices.
Type USB Hub
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter cable
Type A USB-C® USB 3.2 (1st Gen)
Cable Design Round
Cable Length 1.00m
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
Core Material Copper
Rack size 483 mm (19")
Transfer Rate (max.) 1 GBit/s
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot