LogiLink CU0406 Adapter cable USB 3.0 A to RJ45 10m USB Ports Hubs Adapters

MPN
CU0406
Brand
LogiLink
EAN-13
4052792075205
Order Code
16-8372
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £19.46 £19.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

LogiLink CU0406 offers an adapter cable that features a USB 3.2 1st Gen (USB 3.0) connector A to an RJ45 8p8c plug, extending over a length of 10 metres. This product is ideal for users needing to connect devices equipped with USB interfaces to a wired ethernet network through RJ45 ports, thereby enhancing connectivity options in environments lacking built-in ethernet capabilities. The encapsulated capabilities within USB Ports, Hubs & Adaptors make it suitable for applications where high-speed data transfer and secure, reliable network connections are critical, such as in networking tests, data-intensive projects, or temporary setups where a physical network connection is required without direct network infrastructure. The design allows for the facilitation of seamless integration into existing USB infrastructure, maintaining high data throughput typical of USB 3.0 standards, making it invaluable in dynamic, data-driven environments.
Type USB Hub
Interface USB
Cable Design Round
Cable Length 10.00m
Cable Use USB 3.2 1st Gen (USB 3.0)
Colour Black
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter cable
Transfer Rate (max.) 1 GBit/s
Type A USB 3.2 1st Gen connector A (USB 3.0)
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot