LogiLink CU0404 adapter cable USB 3.2 Gen 1 USB-A to RJ45 8p8c 5m white

MPN
CU0404
Brand
LogiLink
EAN-13
4052792075182
Order Code
16-8370
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £15.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

LogiLink CU0404 is an adapter cable engineered to facilitate the conversion between USB 3.2 Gen 1 and RJ45 8p8c interfaces, showcasing a length of 5 metres and rendered in white. Designed within the scope of USB Ports, Hubs & Adaptors, this cable features a USB 3.2 1st Gen connector A, synonymous with USB 3.0, interfacing seamlessly with a standard RJ45 8p8c plug. The CU0404 is particularly valuable in contexts requiring robust data transmission over extended distances, such as network installations where enhanced data transfer rates to Ethernet-enabled devices are essential. Its compatibility with a range of USB-enabled and network equipment makes it a practical component in systems integration, data centre configurations, and IT infrastructure developments. This cable supports high-speed networking applications, ensuring reliable connectivity when bridging modern computing systems with established network architectures.
Type USB Hub
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter cable
Type A USB 3.2 1st Gen connector A (USB 3.0)
Cable Design Round
Cable Length 5.00m
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
Core Material Copper
Transfer Rate (max.) 1 GBit/s
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot