LogiLink CU0403 USB 3.2 1st Gen Adapter Cable A RJ45 Plug 3.00 m

MPN
CU0403
Brand
LogiLink
EAN-13
4052792075175
Order Code
16-8369
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £13.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

LogiLink CU0403 is a USB 3.2 1st Gen Adapter Cable featuring an A-type USB connector and an RJ45 8p8c plug, with a cable length of 3.00 metres, designed to facilitate network connectivity through a USB port. As a part of the USB Ports, Hubs & Adaptors category, this adapter cable provides efficient data transfer capabilities up to 5 Gbps, compatible with USB 3.0 standards, making it suitable for engineers requiring reliable network connections in environments where traditional network ports are unavailable. Its robust design ensures effective signal integrity, ideal for applications such as connecting laptops or desktops to wired networks in enterprise or industrial settings, supporting seamless internet and intranet access. This cable embodies the practicality for IT professionals facilitating connectivity in scenarios demanding both high data rate transmissions and enhanced mobility flexibility.
Type USB Hub
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter cable
Type A USB 3.2 1st Gen connector A (USB 3.0)
Cable Design Round
Cable Length 3.00m
Cable Use USB 3.2 1st Gen (USB 3.0)
Connector Version straight
Core Material Copper
Transfer Rate (max.) 1 GBit/s
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot