LogiLink CU0402 Adapter cable USB 3.2 1st Gen to RJ45 8p8c 2.00 m

MPN
CU0402
Brand
LogiLink
EAN-13
4052792075168
Order Code
16-8368
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £13.07 £12.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

LogiLink CU0402 adapter cable is a versatile connection solution that features a USB 3.2 1st Gen interface to an RJ45 8p8c Ethernet plug, spanning a length of 2.00 metres. This adapter belongs to the category of USB ports, hubs, and adaptors, and is designed to facilitate seamless data transfer with its support for USB 3.2 1st Gen, also known as USB 3.0, offering high-speed connectivity for network access or device integration where direct Ethernet connections are required. The cable is engineered to connect a USB port-enabled device, such as a laptop or desktop computer, to a network via an Ethernet RJ45 port, thereby expanding the device's capability to interface with wired networks for enhanced stability and speed, making it ideal for engineering environments that demand robust data transmission.
Type USB Hub
Interface USB
Cable Design Round
Cable Length 2.00m
Cable Use USB 3.2 1st Gen (USB 3.0)
Colour Black
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0) Adapter cable
Transfer Rate (max.) 1 GBit/s
Type A USB 3.2 1st Gen connector A (USB 3.0)
Type B RJ45 8p8c plug

Reviews

Be the first to submit a review

Trustpilot