LogiLink CQ9061S Network cable RJ45 CAT 6A U/FTP 3m White Extra slim

MPN
CQ9061S
Brand
LogiLink
EAN-13
4052792053258
Order Code
16-8308
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
2+ £4.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

LogiLink CQ9061S is a high-quality network cable assembly designed for reliable and efficient data transmission, featuring an RJ45 CAT 6A U/FTP configuration with a length of 3 meters. This extra slim ethernet cable is ideal for applications requiring high-speed connectivity in environments where space is limited, such as data centres, server rooms, and network cabinets. The U/FTP shielding ensures minimal electromagnetic interference and crosstalk, supporting data rates up to 10 Gbps over a short distance, making it suitable for gigabit routers, switches, and other networking devices. The cable's design complies with stringent industry standards, ensuring optimal performance and durability in both commercial and industrial settings. Its white exterior offers a clean appearance that blends seamlessly with modern infrastructure.
Type Network cable, patch cable
Length 3.00m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 32/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding U/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot