LogiLink CQ9054S Network cable CAT 6A Red Extra slim 2m Flame-retardant

MPN
CQ9054S
Brand
LogiLink
EAN-13
4052792053517
Order Code
16-8307
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

LogiLink CQ9054S is an advanced network cable assembly designed for high-performance data transmission applications. This CAT 6A Ethernet cable in a vivid red colour features an extra slim design, measuring 2 metres in length, and is flame-retardant, ensuring enhanced safety in environments demanding stringent fire safety standards. Equipped with RJ45 connectors, it is well-suited for connecting routers, switches, and patch panels, providing reliable network connectivity with superior crosstalk and system noise performance. The LogiLink CQ9054S is ideal for use in office networks, data centres, and other professional setups where efficient and secure data transfer is critical. Its slim construction facilitates easy cable management and installation in dense networking environments.
Type Network cable, patch cable
Length 2.00m
Colour Red
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 32/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding U/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot