LogiLink CQ9041S Network cable CAT 6A U/FTP 1.50 m White Extra slim Flexible

MPN
CQ9041S
Brand
LogiLink
EAN-13
4052792053234
Order Code
16-8306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
2+ £2.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

LogiLink CQ9041S is a high-performance network cable designed to meet the demanding requirements of modern data transmission environments. As a CAT 6A U/FTP cable, it excels in reducing electromagnetic interference and cross-talk, ensuring reliability in high-speed Ethernet applications. The cable measures 1.50 metres in length and is coated in a white sheathing that is both extra slim and flexible, making it ideal for installations in confined spaces where standard cables might be cumbersome. Equipped with RJ45 connectors, this patch cable is suitable for a wide range of engineering applications including connecting routers, switches, and network interface cards, providing optimal performance in both residential and commercial networking scenarios. Its robust construction and superior shielding make it an excellent choice for environments requiring dependable network connectivity.
Type Network cable, patch cable
Length 1.50m
Colour White
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 32/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding U/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot