LogiLink CQ9033S CAT 6A U/FTP patch cable black 1m extra slim flexible TPE

MPN
CQ9033S
Brand
LogiLink
EAN-13
4052792053401
Order Code
16-8305
Country of Origin
China
  • Free UK shipping available
View Full Product Range (74)
Qty Unit Price (Ex VAT)
3+ £2.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

LogiLink CQ9033S is an advanced CAT 6A U/FTP patch cable designed for high-performance network applications. This cable, measuring 1 metre in length, offers exceptional flexibility and slimness due to its thermoplastic elastomer (TPE) construction, which facilitates easy installation in confined spaces. It features high-quality RJ45 connectors, ensuring robust and reliable connectivity in both residential and commercial network setups. Typically employed for tasks requiring swift data transmission, such as connecting routers, switches, and patch panels, this patch cable supports data rates up to 10 Gbps, making it suitable for demanding IT infrastructures and optimal for Ethernet networks requiring enhanced bandwidth and reduced crosstalk.
Type Network cable, patch cable
Length 1.00m
Colour Black
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 32/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Rack size 483 mm (19")
Shielding U/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot